
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features SPI interface, 0.3 LSB integral nonlinearity, and 0.4 LSB full-scale error. Operates from a 2.7V to 5.25V supply, consuming 1.1mW nominal power. Packaged in a 16-pin TSSOP with tin-matte plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC108S022CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC108S022CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.28mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC108S022CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
