
10-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 200 kS/s sampling rate and a 61.9dB signal-to-noise ratio. Operates from a 5V supply with 1.1mW power consumption. Packaged in a 16-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC108S022CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC108S022CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 61.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC108S022CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
