
The ADC108S102CIMT is a 10-bit analog-to-digital converter with 8 single-ended inputs, operating at a conversion rate of 1000KS/s. It communicates via SPI interface and is packaged in a TSSOP-16 package. The device operates over a temperature range of -40°C to 105°C and consumes 2.1mW of power. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments ADC108S102CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC108S102CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.1mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC108S102CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
