The ADC10D020CIVSX is a dual 10-bit analog-to-digital converter with two analog inputs and a sampling rate of 20 million samples per second. It operates over a temperature range of -40°C to 85°C and consumes a maximum power of 169mW. The device is available in a TQFP-48 package and is not RoHS compliant due to containing lead. It is designed for surface mount applications and is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Texas Instruments ADC10D020CIVSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10D020CIVSX technical specifications.
| Package/Case | TQFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 169mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10D020CIVSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.