
1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, TQFP-48
Texas Instruments ADC10D040CIVS technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 267mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
