
Dual 10-bit, 1-GSPS analog-to-digital converter (ADC) featuring a 2-GSPS single-channel mode. Offers a 1.4LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates with a 1.8V to 2V supply voltage, consuming 2.9W typical power. Interface options include LVDS and Parallel. Designed for through-hole mounting with tin-lead contact plating.
Texas Instruments ADC10D1000CCMLS technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.4W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.9W |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 56.8dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10D1000CCMLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.