
10-bit dual analog-to-digital converter (ADC) offering 1.0 GSPS per channel or a single 2.0 GSPS channel. Features differential inputs, LVDS and parallel interfaces, and a bipolar output. Achieves 0.5 LSB DNL and 1.4 LSB INL with a 57 dB SNR. Operates from a 1.8V to 2V supply, with a typical 1.9V operating voltage, and dissipates 2.77W. Packaged in a 292-BGA, surface-mount configuration with tin/silver contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADC10D1000CIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10D1000CIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.77W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 2.77W |
| Power Dissipation | 2.77W |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10D1000CIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
