
Texas Instruments ADC10D1500CIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 1500000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 40 |
| Packaging | Tray |
| Power Consumption | 3.14W |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10D1500CIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
