
Dual 10-bit Analog-to-Digital Converter (ADC) with a 3Gsps sampling rate, featuring a Folding/Interpolating architecture. This general-purpose ADC offers 2 input channels with differential voltage input and supports both Parallel and LVDS digital interfaces. Housed in a 292-pin Ball Grid Array (BGA) package, it is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC10D1500CIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10D1500CIUT/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 292 |
| PCB | 292 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 2.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Folding|Interpolating |
| Resolution | 10bit |
| Sampling Rate | 3Gsps |
| Digital Interface Type | Parallel|LVDS |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.5.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADC10D1500CIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.