
Dual 10-bit Analog-to-Digital Converter (ADC) subsystem featuring a 65MS/s sampling rate and 61dB Signal-to-Noise Ratio (SNR). This surface mount component offers parallel interface access for two analog input channels. Operating voltage ranges from 3V to 3.6V with a typical 3.3V supply. Housed in a TQFP package, it supports a maximum operating temperature of 85°C.
Texas Instruments ADC10DL065CIVS technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 370mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Current | 93.7mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
