
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features differential inputs, a parallel interface, and a bipolar polarity. Offers 1 LSB integral nonlinearity and 0.65 LSB differential nonlinearity, with a signal-to-noise ratio of 61 dB. Operates from a 3V to 3.6V supply voltage, consuming a nominal 111mA. Packaged in a 64-TQFP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC10DL065CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10DL065CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.65LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 111mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 370mW |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10DL065CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
