The ADC1173CIJM is an 8-bit single channel analog-to-digital converter with a sampling rate of 15 million samples per second. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 75°C. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 41 milliwatts.
Sign in to ask questions about the Texas Instruments ADC1173CIJM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1173CIJM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 15000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC1173CIJM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.