
8-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a resistance ladder architecture. Offers a parallel interface with a conversion rate of 15 MS/s and a Signal-to-Noise Ratio (SNR) of 49dB. Integral Nonlinearity (INL) is 1.3 LSB. Operates from a 2.7V to 3.6V supply, with a typical 3V operating voltage and 9.1mA supply current. Encased in a 24-pin TSSOP package for surface mounting, with an operating temperature range of -40°C to 75°C.
Sign in to ask questions about the Texas Instruments ADC1173CIMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1173CIMTC technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 15MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Current | 9.1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC1173CIMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
