8-Bit Analog-to-Digital Converter (ADC) with a 15MS/s sampling rate. Features a parallel interface and 1 analog input. Integral Nonlinearity (INL) is 1.3LSB and Differential Nonlinearity (DNL) is 0.85LSB, with a Signal to Noise Ratio (SNR) of 49dB. Operates from a 2.7V to 3.6V supply voltage, consuming 33mW of power. Packaged in a 24-TSSOP with tin contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC1173CIMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1173CIMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.85LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 33mW |
| Power Dissipation | 36mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 15MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC1173CIMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
