
8-bit, single-channel, unipolar analog-to-digital converter (ADC) with a parallel interface. Features a 15 MS/s sampling rate and a 49dB signal-to-noise ratio. Integral nonlinearity is 1.3 LSB. Operates from a 2.7V to 3.6V supply, with a maximum power dissipation of 36mW. Packaged in a 24-lead TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC1173CIMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1173CIMTCX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 15MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC1173CIMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
