8-Bit Analog-to-Digital Converter (ADC) with a 15MS/s sampling rate. Features 1.3LSB Integral Nonlinearity and 0.85LSB Differential Nonlinearity. Operates from a 2.7V to 3.6V supply voltage, with a typical power consumption of 33mW. Offers Parallel and SPI serial interface options. Packaged in a 24-TSSOP for surface mounting, with tin contact plating and RoHS compliance.
Sign in to ask questions about the Texas Instruments ADC1173CIMTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1173CIMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.85LSB |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 33mW |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 15MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC1173CIMTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
