The ADC1175-50CIJM is an 8-bit single channel analog-to-digital converter with a sampling rate of 50 MSPS. It is packaged in a SOIC package and features a parallel interface. The device operates over a temperature range of -20°C to 70°C and has a maximum power dissipation of 190mW. The ADC1175-50CIJM is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments ADC1175-50CIJM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.