The ADC1175-50CIJMX is an 8-bit single-channel analog-to-digital converter from Texas Instruments. It features a SOIC package and a parallel interface. The device operates over a temperature range of -20°C to 70°C and has a maximum power dissipation of 190mW. The ADC1175-50CIJMX is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments ADC1175-50CIJMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1175-50CIJMX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC1175-50CIJMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.