
The ADC1175-50CILQ/NOPB is an 8-bit single-channel analog-to-digital converter from Texas Instruments. It operates at a sampling rate of 50 MSPS and features a parallel interface. The device is unipolar and RoHS compliant. It is available in a tape and reel packaging. The ADC1175-50CILQ/NOPB is suitable for applications requiring high-speed data conversion.
Texas Instruments ADC1175-50CILQ/NOPB technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
