
8-Bit Analog-to-Digital Converter (ADC) with a 20 MS/s sampling rate. Features single-ended input and a parallel interface. Offers 1.3 LSB Integral Nonlinearity (INL) and 47.6 dB Signal to Noise Ratio (SNR). Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 60mW. Packaged in a 24-TSSOP for surface mounting, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC1175CIMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 20000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 47.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC1175CIMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.