
11-bit, 125MSPS Analog-to-Digital Converter (ADC) with a 1.1GHz input bandwidth. This single-channel, differential input ADC features a parallel interface and a sampling rate of 125 MS/s. It offers an Integral Nonlinearity (INL) of 0.83 LSB and a Signal-to-Noise Ratio (SNR) of 65.7 dB. Operating from a 3V to 3.6V supply, it consumes 608mW of power. This surface mount component is available in a 48-WQFN package and operates within a temperature range of -45°C to 85°C.
Texas Instruments ADC11C125CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.83LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 608mW |
| Power Dissipation | 608mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 65.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11C125CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
