
DUAL 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64
Texas Instruments ADC11DL066CIVS technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 66000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 686mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | No |
| Sampling Rate | 66MS/s |
| Signal to Noise Ratio (SNR) | 64dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
