
Dual 11-bit Analog-to-Digital Converter (ADC) with a 66 MS/s sampling rate and 64 dB Signal-to-Noise Ratio (SNR). Features parallel interface, unipolar polarity, and 2 analog inputs. Operates from a 3V to 3.6V supply voltage with a nominal current of 11mA. Packaged in a 64-pin TQFP for surface mounting, with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC11DL066CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC11DL066CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 66000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 686mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 686mW |
| Power Dissipation | 686W |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11DL066CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
