
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 200MSPS sampling rate. Features differential input type, LVDS and parallel interface, and 1.5 LSB integral nonlinearity. Operates from a 1.7V to 1.9V supply voltage, consuming 473mW of power. This surface mount component offers a signal-to-noise ratio of 63.8dB and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC11DV200CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC11DV200CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 473mW |
| Power Dissipation | 450mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 63.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11DV200CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
