
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 200MSPS sampling rate. Features differential input, LVDS and parallel interfaces, and a 1.8V operating supply voltage. Offers 1.5 LSB integral nonlinearity and 63.8dB signal-to-noise ratio. Packaged in a 60-WQFN with tin, matte contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC11DV200CISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC11DV200CISQX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 473mW |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 63.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11DV200CISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.