12-bit, 66MS/s pipelined analog-to-digital converter (ADC) with an 11-bit resolution. Features a parallel interface, bipolar polarity, and a single analog input. Operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and offers a power consumption of 357mW. Integral nonlinearity is -1.7LSB, and signal-to-noise ratio is 65dB. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC11L066CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 66000KS/s |
| Integral Nonlinearity (INL) | -1.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 354mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 357mW |
| Power Dissipation | 357mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 66MS/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.