
12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Sign in to ask questions about the Texas Instruments ADC12010CIVYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12010CIVYX/NOPB technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12010CIVYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.