
12-bit, 20 MS/s Analog-to-Digital Converter (ADC) with a unipolar, differential input. This surface-mount IC features a parallel interface and a 70dB Signal-to-Noise Ratio (SNR). Operating from a 5V supply, it is housed in a 7mm x 7mm x 1.4mm LQFP package. The component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12020CIVY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12020CIVY technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 20000KS/s |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12020CIVY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
