12-bit successive approximation analog-to-digital converter (ADC) with a serial interface. Features a 114 kS/s sampling rate and 1 LSB differential and integral nonlinearity. Operates from a 4.5V to 5V supply voltage, consuming 8mW of power. Packaged in a 16-pin SOIC surface-mount case.
Sign in to ask questions about the Texas Instruments ADC12030CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12030CIWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 8mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12030CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
