
12-bit SAR Analog-to-Digital Converter (ADC) with a serial interface. Features a 114 kS/s conversion rate, 1 LSB integral nonlinearity, and 3 LSB full-scale error. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 8mW power consumption. Packaged in a 16-pin SOIC W surface-mount case with tin-matte contact plating. RoHS compliant and lead-free.
Texas Instruments ADC12030CIWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 8mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
