
IC ADC 12BIT SAR 24DIP
Texas Instruments ADC12034CIN/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 114000S/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.