
IC ADC 12BIT SAR 24SOIC
Texas Instruments ADC12034CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
