
12-bit successive approximation analog-to-digital converter (ADC) with a sampling rate of 114 kS/s. Features 1 LSB integral nonlinearity and 3 LSB full-scale error. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Serial interface for data output. Packaged in a 20-pin SOIC, surface mountable with tin-lead contact plating.
Sign in to ask questions about the Texas Instruments ADC12038CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12038CIWMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 8mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12038CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
