12-bit, 40MS/s Analog-to-Digital Converter (ADC) for high-speed data acquisition. Features a 1LSB Differential Nonlinearity and 1.8LSB Integral Nonlinearity for precise conversion. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 59mA and a maximum power dissipation of 340mW. Offers a 70dB Signal-to-Noise Ratio and a parallel interface for efficient data transfer. Packaged in a 32-pin LQFP with tin, matte contact plating, suitable for surface mounting within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12040CIVY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12040CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 59mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 340mW |
| Power Dissipation | 340mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12040CIVY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
