The ADC12040CIVYX is a 12-bit, 40MS/s, single-channel analog-to-digital converter in a LQFP package. It operates from a 5V supply voltage and has a maximum power dissipation of 340mW. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC12040CIVYX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12040CIVYX technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12040CIVYX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.