
12-bit Analog-to-Digital Converter (ADC) with a 40MS/s sampling rate. Features 1.8LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a signal-to-noise ratio (SNR) of 70dB. This surface mount component is housed in a 32-LQFP package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12040CIVYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12040CIVYX/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 340mW |
| Power Dissipation | 340mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12040CIVYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
