
12-bit, 8-channel sampling Analog-to-Digital Converter (ADC) with a 278 kS/s conversion rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2.5 LSB Full Scale Error. Operates from a 4.5V to 5.5V supply voltage, consuming 11.5mW typical power. Surface mountable in a 44-PLCC package with Tin/Lead contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADC12048CIV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12048CIV technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 875mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 278KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12048CIV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
