
12-bit, 8-channel sampling analog-to-digital converter (ADC) with a conversion rate of 278 kS/s. Features 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 2.5 LSB. Operates from a 4.5V to 5.5V supply voltage, consuming 11.5mW of power. Encased in a PQFP package with tin/lead contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12048CIVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12048CIVF technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 278KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12048CIVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
