The ADC12062CIV is an 8-bit single channel analog-to-digital converter from Texas Instruments. It operates at a sampling rate of 42 MSPS and is packaged in a TSSOP package, suitable for surface mount applications. The device can handle a maximum power dissipation of 48mW and has an operating temperature range of -40 to 85°C. The ADC12062CIV is not RoHS compliant and contains lead, making it a non-compliant leaded part.
Texas Instruments ADC12062CIV technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 42000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.