12-bit, 5 MSPS self-calibrating pipelined analog-to-digital converter featuring internal sample and hold. Offers 1.7 LSB Integral Nonlinearity (INL) and 0.75 LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 105mW of power. Interface is parallel, with a single-ended input. Packaged in a 32-LQFP with tin matte plating, suitable for operation between -20°C and 75°C.
Sign in to ask questions about the Texas Instruments ADC12081CIVT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12081CIVT/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 105mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12081CIVT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.