
IC ADC 12BIT SAR 16DIP
Texas Instruments ADC12130CIN/NOPB technical specifications.
| Package/Case | CDIP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 114000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
