
Self-calibrating 12-bit plus sign serial I/O analog-to-digital converter (ADC) featuring an 8-channel multiplexer and sample-and-hold. Achieves a 114 kS/s conversion rate with 1.5 LSB differential nonlinearity, 2 LSB integral nonlinearity, and 3 LSB full-scale error. Operates from a 3V to 5.5V supply, consuming 15mW, and supports SPI serial interface. Packaged in a 28-SSOP for surface mounting, this RoHS compliant component is rated for -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12138CIMSAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12138CIMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12138CIMSAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
