
The ADC12138CIN/NOPB is an 8-channel 10-bit analog-to-digital converter with a sampling rate of 114kS/s. It operates over a temperature range of -40°C to 85°C and is available in a lead-free CDIP package with a through hole mount. The device requires a single supply and has a nominal supply current of 2.5mA.
Texas Instruments ADC12138CIN/NOPB technical specifications.
| Package/Case | CDIP |
| Interface | Parallel, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 114000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
