
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with a sampling rate of 188.9 kS/s. Features a unipolar, single-ended input and I2C/2-wire serial interface. Operates from a single 5V supply with a wide temperature range of -40°C to 105°C. Housed in a 6-pin TSOT-23 package for surface mounting.
Sign in to ask questions about the Texas Instruments ADC121C021CIMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121C021CIMK technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 188.9KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 188900S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121C021CIMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
