
12-bit Analog-to-Digital Converter (ADC) with I2C interface, featuring a single analog input and a sampling rate of 188.9 kS/s. This unipolar converter offers 12-bit resolution with an Integral Nonlinearity (INL) of 1 LSB and a Full Scale Error of 6 LSB. Operating from a 2.7V to 5.5V supply, it consumes a nominal 990µA and boasts a Signal-to-Noise Ratio (SNR) of 72.5dB. Packaged in a 6-pin TSOT with tin plating, this surface-mount component operates between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments ADC121C021CIMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121C021CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin |
| Full Scale Error | 6LSB |
| Height | 0.87mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 990uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121C021CIMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
