
12-bit analog-to-digital converter (ADC) with a single-ended input, offering a sampling rate of 188.9 kS/s. Features an I2C interface and a single analog input channel. Operates with a supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 5V. Housed in a TSOT package, this RoHS compliant component supports a temperature range of -40°C to 105°C. Includes an alert pin for enhanced system monitoring.
Sign in to ask questions about the Texas Instruments ADC121C021CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121C021CIMKX/NOPB technical specifications.
| Package/Case | TSOT |
| Conversion Rate | 188.9KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole, Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121C021CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
