
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 500 kS/s. Features a single-ended input and I2C interface. Operates from a 5V supply with a maximum power dissipation of 9.7mW. Housed in an MSOP package for surface mounting, this unipolar ADC offers a Signal-to-Noise Ratio (SNR) of 72.5dB and a maximum operating temperature of 105°C.
Sign in to ask questions about the Texas Instruments ADC121C021CIMMXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121C021CIMMXNOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 188.9KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 500000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121C021CIMMXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
