
12-bit Analog-to-Digital Converter (ADC) with I2C interface, offering a 188.9 kS/s conversion rate. Features single-ended input, 1 LSB Integral Nonlinearity (INL), and 6 LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 9.7mW. Packaged in a 6-SOT-23-THIN (TSOT) surface-mount package with tin, matte contact plating, suitable for temperatures from -40°C to 105°C. Includes an alert function and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC121C027CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121C027CIMKX/NOPB technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 188.9KS/s |
| Full Scale Error | 6LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121C027CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
