
12-bit, single-channel analog-to-digital converter (ADC) with a sampling rate of 200 kS/s. Features a single-ended input and SPI serial interface. Operates from a 2.7V to 5.25V supply voltage, consuming 1.5mW of power. Packaged in a 6-pin SOT-23 for surface mounting, with an operating temperature range of -40°C to 85°C. Offers a signal-to-noise ratio of 72.3dB.
Sign in to ask questions about the Texas Instruments ADC121S021CIMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S021CIMF technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S021CIMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
