
The ADC121S021CIMFX/NOPB is a 12-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOT-23-6 package. The device is RoHS compliant and has a maximum supply voltage of 5.25V. It consumes 1.5mW of power and has a sampling rate of 200000 samples per second.
Sign in to ask questions about the Texas Instruments ADC121S021CIMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC121S021CIMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S021CIMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
